Part Details for 3053-YL001 by Alpha Wire
Overview of 3053-YL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3053-YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper - Yellow - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
4 In Stock 15 Factory Stock |
|
$196.7300 / $211.3100 | Buy Now |
DISTI #
3053-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, yellow, 300V, 305m Min Qty: 1 | 2 |
|
$65.9100 / $94.1600 | Buy Now |
|
Master Electronics | Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper - Yellow - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
4 In Stock 15 Factory Stock |
|
$196.7300 / $211.3100 | Buy Now |