Part Details for 3053 by Keystone Electronics Corp
Overview of 3053 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4569
|
Newark | Fasteners, Nylon Washer, Internal Diameter:2.9Mm, External Diameter:6Mm, Fastener Material:Nylon (Polyamide), Thread Size - Metric:M2.5, Product Range:-, External Depth:2.362Mm, Hole Diameter:0.115", Inner Diameter:.145" Rohs Compliant: Yes |Keystone 3053 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.1090 | Buy Now |
DISTI #
36-3053-ND
|
DigiKey | WASHER SHOULDER #4 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
58693 In Stock |
|
$0.0658 / $0.1600 | Buy Now |
DISTI #
534-3053
|
Mouser Electronics | Washers SHOULDER WASHER #4 RoHS: Compliant | 75536 |
|
$0.0570 / $0.1400 | Buy Now |
DISTI #
70922288
|
RS | Washer, Shoulder, .115 ID, .235 OD, .047 Thick, Nylon 6/6 | Keystone Electronics 3053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 192 |
|
$0.1440 / $0.1600 | Buy Now |
|
Future Electronics | Nylon .093 inch Long # 4 Screw Shoulder Washer Bushing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 16155Bulk |
|
$0.0726 / $0.0887 | Buy Now |
|
Bisco Industries | 441 |
|
Buy Now | ||
DISTI #
KEY3053
|
Heilind Electronics | WASHER | Americas - 10 in Stock |
|
$0.0642 | Buy Now |
|
Quest Components | 80 |
|
$0.0900 / $0.2000 | Buy Now | |
DISTI #
KEYS3053
|
TME | Washer, round, D=3.68mm, h=2.36mm, polyamide, Flange dia: 5.97mm Min Qty: 500 | 0 |
|
$0.0860 / $0.1120 | RFQ |
DISTI #
KEY3053
|
Interstate Connecting Components | WASHER | 3 |
|
$0.0642 | Buy Now |
Part Details for 3053
3053 CAD Models
3053 Part Data Attributes
|
3053
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3053
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |