Part Details for 3055 WR005 by Alpha Wire
Overview of 3055 WR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits | |
LT3055EMSE#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055HMSE-5#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 3055 WR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9755
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, White/Red, Jacket Material:Pvc, Jacket Color:White, Red, Wire Gauge:18Awg, Conductor Area Csa:0.816Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3055 WR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$65.7800 / $100.5600 | Buy Now |
DISTI #
3937-3055WR005-ND
|
DigiKey | HOOK-UP STRND 18AWG W/R 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$161.6200 | Buy Now |
DISTI #
A3055WR-100-ND
|
DigiKey | HOOK-UP STRND 18AWG W/R 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$50.2757 / $69.5600 | Buy Now |
DISTI #
602-3055-100-12
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT/RED RoHS: Compliant | 7 |
|
$57.1000 / $82.7500 | Buy Now |
DISTI #
70138550
|
RS | Hook-Up Wire, Tinned Copper, Insulation PVC, 18 AWG, 1000.00 ft, 3055 Series | Alpha Wire 3055 WR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 3 |
|
$72.2600 / $83.5400 | Buy Now |
Part Details for 3055 WR005
3055 WR005 CAD Models
3055 WR005 Part Data Attributes
|
3055 WR005
Alpha Wire
Buy Now
|
Compare Parts:
3055 WR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |