Part Details for 3055/1-GR005 by Alpha Wire
Overview of 3055/1-GR005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3055/1-GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 2.03mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$39.2900 / $52.0200 | Buy Now |
DISTI #
3055/1-GR005
|
TME | Wire, HookUp Wire, 18AWG, solid, Cu, PVC, green, 300V, 30.5m, 100ft Min Qty: 1 | 9 |
|
$19.6100 / $28.7500 | Buy Now |
|
Master Electronics | Hook-up Wire 18AWG 2.03mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$39.2900 / $52.0200 | Buy Now |