Part Details for 3055-E by Leviton Manufacturing Co
Overview of 3055-E by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3055-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72055124
|
RS | COVERPLATE 1.56 DIAM SINGLE-GANG BLACK | Leviton 3055-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$8.4300 | Buy Now |
|
Onlinecomponents.com | Coverplate, Standard, Single-Gang, Thermoplastic, 1.56" diameter (fits 20A & 30A receptacles) - BLACK | 0 |
|
$5.9100 / $8.9800 | Buy Now |