Part Details for 3055 by Keystone Electronics Corp
Overview of 3055 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-3055-ND
|
DigiKey | WASHER SHOULDER #6 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
837 In Stock |
|
$0.0789 / $0.2000 | Buy Now |
DISTI #
534-3055
|
Mouser Electronics | Washers #6 SHOULDER WASHER RoHS: Compliant | 79 |
|
$0.0730 / $0.1900 | Buy Now |
DISTI #
70844792
|
RS | Washer, Shoulder, .290 OD, .140 ID, .047 Thickness, Nylon 6/6 | Keystone Electronics 3055 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2000 | RFQ |
|
Future Electronics | Washers Shoulder 3.6mm 7.4mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0870 / $0.0975 | Buy Now |
DISTI #
KEYS3055
|
TME | Washer, round, D=4.32mm, h=3.18mm, polyamide, Flange dia: 7mm Min Qty: 500 | 500 |
|
$0.1040 / $0.1350 | Buy Now |
DISTI #
000000000000358218
|
Sager | Screws & Fasteners #6 SHOULDER WASHER Min Qty: 1000 | 0 |
|
$0.0708 / $0.0770 | Buy Now |
Part Details for 3055
3055 CAD Models
3055 Part Data Attributes
|
3055
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3055
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |