Part Details for 30560-40501 by OMRON Corporation
Overview of 30560-40501 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92140-501LF | Amphenol Communications Solutions | Header, Bottom Mount, S/D(68Pins), SMT STG., 5V, 0mm s/o | |
51940-501LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 4S 1P Vertical Receptacle. |
Price & Stock for 30560-40501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3056040501
|
Avnet Americas | - Bulk (Alt: 3056040501) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |