Part Details for 30560-40700 by OMRON Industrial Automation
Overview of 30560-40700 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156614-0700LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.00mm 7 positions | |
10118650-407002LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 7 Positions, 2.54mm (0.100in) Pitch. | |
10106266-A407001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2ACP+28S+4LP+8ACP STB, Vertical, Header. |
Price & Stock for 30560-40700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$817.7900 / $866.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$817.7900 / $866.1200 | Buy Now |