Part Details for 3056941 by Phoenix Contact
Overview of 3056941 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3056941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3056941-ND
|
DigiKey | TERM BLK PUSH IN CLMP 1POS GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
121 In Stock |
|
$1.6981 / $2.4500 | Buy Now |
DISTI #
651-3056941
|
Mouser Electronics | Fixed Terminal Blocks PW4-POT-SCM/S RoHS: Compliant | 297 |
|
$1.6900 / $2.4500 | Buy Now |
DISTI #
71565337
|
RS | Feed-Through Terminal Block 8.1mm 10AWG 800V 18A 1 Pos Combicon Power Series | Phoenix Contact 3056941 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.5200 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Push-in spring connection - Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray | 0 |
|
$1.7300 / $2.2300 | Buy Now |
DISTI #
3056941
|
TTI | Fixed Terminal Blocks PW4-POT-SCM/S RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.6700 / $2.1000 | Buy Now |
DISTI #
000000000004968538
|
Sager | Fixed Terminal Blocks PW4-POT-SCM/S Min Qty: 50 | 0 |
|
$2.1300 / $2.3900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 410 |
|
RFQ | |
DISTI #
2924007
|
Farnell | TERMINAL BLOCK, PW 4-POT-SCM/S RoHS: Compliant Min Qty: 50 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.0423 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Push-in spring connection - Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray | 0 |
|
$1.7300 / $2.2300 | Buy Now |
Part Details for 3056941
3056941 CAD Models
3056941 Part Data Attributes:
|
3056941
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3056941
Phoenix Contact
Modular Terminal Block, 18A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 18 A | |
Rated Voltage | 800 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |