Part Details for 3057 BR001 by Alpha Wire
Overview of 3057 BR001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7256
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:16Awg, Conductor Area Csa:1.326Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3057 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$404.7400 | Buy Now |
DISTI #
A2065N-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG BRN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$342.8620 / $384.9300 | Buy Now |
DISTI #
602-3057-1000-07
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL BROWN RoHS: Compliant | 2 |
|
$342.8600 / $377.1700 | Buy Now |
DISTI #
70136509
|
RS | Hook-Up Wire, 16 AWG, 26x30, 0.016 in., 0.095 in., 300V, Brown, 3057 Series | Alpha Wire 3057 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$357.9800 / $384.9300 | RFQ |
DISTI #
51508662
|
Verical | Hook-up Wire 16AWG 304.8m 2.38mm Tinned Copper Brown 300VAC Spool Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 2 |
|
$430.9902 / $434.7102 | Buy Now |
DISTI #
3057-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, brown, 300V, 305m Min Qty: 1 | 5 |
|
$115.0700 / $164.3800 | Buy Now |
DISTI #
1182528
|
element14 Asia-Pacific | WIRE, UL1007, 16AWG, BROWN, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$307.4564 / $401.4079 | Buy Now |
DISTI #
1182528
|
Farnell | WIRE, UL1007, 16AWG, BROWN, 305M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 1 |
|
$127.2641 / $129.8489 | Buy Now |
Part Details for 3057 BR001
3057 BR001 CAD Models
3057 BR001 Part Data Attributes
|
3057 BR001
Alpha Wire
Buy Now
|
Compare Parts:
3057 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |