Part Details for 3057 RD005 by Alpha Wire
Overview of 3057 RD005 by Alpha Wire
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8336
|
Newark | Hook Up Wire, 100Ft, 16Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:1.326Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 3057 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$88.1300 / $134.7200 | Buy Now |
DISTI #
A2065R-100-ND
|
DigiKey | HOOK-UP STRND 16AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
62 In Stock |
|
$67.3600 | Buy Now |
DISTI #
602-3057-100-03
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL RED RoHS: Compliant | 73 |
|
$67.3500 / $67.3600 | Buy Now |
DISTI #
70136453
|
RS | Hook-Up Wire, 16 AWG, 26x30, 0.016 in., 0.095 in., 300V, Red, 3057 Series | Alpha Wire 3057 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 10 |
|
$62.3100 / $67.3600 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
71316974
|
Verical | Hook-up Wire 16AWG 30.48m 2.38mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$51.9586 / $60.7403 | Buy Now |
DISTI #
51498532
|
Verical | Hook-up Wire 16AWG 30.48m 2.38mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1510 | Americas - 6 |
|
$80.0485 / $84.0903 | Buy Now |
DISTI #
3057-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$21.9200 / $32.1400 | Buy Now |
DISTI #
2290816
|
element14 Asia-Pacific | WIRE, RED, 16AWG, 26/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 15 |
|
$43.7188 / $44.6045 | Buy Now |
DISTI #
2290816
|
Farnell | WIRE, RED, 16AWG, 26/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 4 |
|
$17.0094 / $23.4582 | Buy Now |
Part Details for 3057 RD005
3057 RD005 CAD Models
3057 RD005 Part Data Attributes:
|
3057 RD005
Alpha Wire
Buy Now
|
Compare Parts:
3057 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |