Part Details for 3057/1 YL005 by Alpha Wire
Overview of 3057/1 YL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057/1 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3531
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:16Awg, Conductor Area Csa:1.31Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3057/1 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$72.1300 / $110.2600 | Buy Now |
DISTI #
A3057Y-100-ND
|
DigiKey | HOOK-UP SOLID 16AWG YLW 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$58.7081 / $92.1300 | Buy Now |
DISTI #
602-3057/1-100-05
|
Mouser Electronics | Hook-up Wire 16AWG SOLID PVC 100ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$58.7000 / $92.0700 | Order Now |
DISTI #
70136573
|
RS | Hook-Up Wire, 16 AWG, Solid, 0.016 in., 0.095 in., 300V, Yellow, 3057/1 Series | Alpha Wire 3057/1 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$83.8400 / $92.1300 | RFQ |
DISTI #
3057/1-YL005
|
TME | Wire, HookUp Wire, 16AWG, solid, Cu, PVC, yellow, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$29.7200 / $43.5800 | RFQ |
Part Details for 3057/1 YL005
3057/1 YL005 CAD Models
3057/1 YL005 Part Data Attributes:
|
3057/1 YL005
Alpha Wire
Buy Now
|
Compare Parts:
3057/1 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |