There are no models available for this part yet.
Overview of 3057/1 BR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571MEB | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571NRC | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 3057/1 BR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F3517
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:300Vrohs Compliant: Yes |Alpha Wire 3057/1 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$76.4500 / $116.8800 | Buy Now | |
DISTI #
3937-3057/1BR005-ND
|
DigiKey | HOOK-UP SOLID 16AWG BRN 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$187.8500 | Buy Now | |
DISTI #
A3057N-100-ND
|
DigiKey | HOOK-UP SOLID 16AWG BRN 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$58.4360 / $63.4100 | Buy Now | |
DISTI #
602-3057/1-100-07
|
Mouser Electronics | Hook-up Wire 16AWG SOLID PVC 100ft SPOOL BROWN RoHS: Compliant | 1 |
|
$58.4300 / $63.3800 | Buy Now | |
DISTI #
70136577
|
RS | Hook-Up Wire, 16 AWG, Solid, 0.016 in., 0.095 in., 300V, Brown, 3057/1 Series | Alpha Wire 3057/1 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$60.2000 / $64.0400 | RFQ | |
DISTI #
3057/1-BR005
|
TME | Wire, HookUp Wire, 16AWG, wire, Cu, PVC, brown, 300V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$34.1600 / $50.1100 | Buy Now |