Part Details for 3057/1 VI001 by Alpha Wire
Overview of 3057/1 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057/1 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3057/1VI001-ND
|
DigiKey | HOOK-UP SOLID 16AWG VIOLET 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$283.4404 / $396.8200 | Buy Now |
DISTI #
602-3057/1-1000-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$283.4400 / $396.8200 | Order Now |
DISTI #
73558937
|
RS | Hook-Up Wire, 16 AWG, Solid, 0.016 in., 0.095 in., 300V, Violet, 3057/1 Serie | Alpha Wire 3057/1 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$396.8200 | RFQ |
|
Onlinecomponents.com |
3 Partner Stock |
|
$552.6400 / $650.6700 | Buy Now | |
DISTI #
3057/1-VI001
|
TME | Wire, HookUp Wire, 16AWG, solid, Cu, PVC, violet, 300V, 305m, 1000ft Min Qty: 1 | 2 |
|
$140.6700 | Buy Now |
|
Master Electronics |
3 Partner Stock |
|
$552.6400 / $650.6700 | Buy Now |