Part Details for 3057416 by Phoenix Contact
Overview of 3057416 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3057416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3057416-ND
|
DigiKey | TERM BLK PLUG 2POS 6.2MM GRAY Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8590 | Buy Now |
DISTI #
651-3057416
|
Mouser Electronics | DIN Rail Terminal Blocks UTME 4/1P | 50 |
|
$4.8400 / $6.4200 | Buy Now |
|
Onlinecomponents.com | Test disconnect terminal block - nom. voltage: 500 V - nominal current: 28 A - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.5600 / $6.6600 | Buy Now |
DISTI #
000000000003479593
|
Sager | DIN Rail Terminal Blocks UTME 4/1P Min Qty: 50 | 0 |
|
$5.6300 / $6.0600 | Buy Now |
|
Dynamic Solutions GmbH | Test disconnect terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Test disconnect terminal block - nom. voltage: 500 V - nominal current: 28 A - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.5600 / $6.6600 | Buy Now |
Part Details for 3057416
3057416 CAD Models
3057416 Part Data Attributes:
|
3057416
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3057416
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |