Part Details for 3057445 by Phoenix Contact
Overview of 3057445 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3057445
|
Mouser Electronics | Terminal Block Tools & Accessories D-UTME 4-CT/1P RoHS: Compliant | 0 |
|
$0.9830 / $1.3100 | Order Now |
DISTI #
V99:2348_10622905
|
Arrow Electronics | Connector Accessories End Cover Straight Gray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1648 | Americas - 10 |
|
$0.1966 | Buy Now |
|
Onlinecomponents.com | Cover - width: 2.2 mm RoHS: Compliant |
260 In Stock |
|
$1.0800 / $1.9100 | Buy Now |
DISTI #
3057445
|
TTI | Terminal Block Tools & Accessories D-UTME 4-CT/1P RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
000000000003479596
|
Sager | Terminal Block Tools & Accessories D-UTME 4-CT/1P Min Qty: 10 | 0 |
|
$1.2300 / $1.4400 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1500 |
|
RFQ | |
|
Master Electronics | Cover - width: 2.2 mm RoHS: Compliant |
260 In Stock |
|
$1.0800 / $1.9100 | Buy Now |
Part Details for 3057445
3057445 CAD Models
3057445 Part Data Attributes:
|
3057445
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3057445
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |