Part Details for 3058350 by Phoenix Contact
Overview of 3058350 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3058350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12468-ND
|
DigiKey | CONN TERM BLK FEED THRU 2-8 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4219 / $12.1300 | Buy Now |
DISTI #
651-3058350
|
Mouser Electronics | DIN Rail Terminal Blocks UK 35 N BU RoHS: Compliant | 84 |
|
$8.9300 / $12.0100 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 16 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.7200 / $11.8600 | Buy Now |
DISTI #
000000000003479612
|
Sager | DIN Rail Terminal Blocks UK 35 N BU Min Qty: 50 | 0 |
|
$10.5900 / $10.9800 | Buy Now |
DISTI #
2706829
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7018 / $13.8513 | Buy Now |
DISTI #
2706829
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0205 / $10.1741 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 16 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.7200 / $11.8600 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UK 35 N BU | 34 |
|
$62.6200 | Buy Now |
Part Details for 3058350
3058350 CAD Models
3058350 Part Data Attributes:
|
3058350
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3058350
Phoenix Contact
Modular Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 125 A | |
Rated Voltage | 800 V | |
Safety Approval | GOST; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |