Part Details for 30589 by Goobay
Overview of 30589 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GOOBAY-30589
|
TME | LED lamp, cool white, G4, 12VDC, 12VAC, 190lm, P: 2W, 140°, 6200K Min Qty: 1 | 33 |
|
$3.7900 / $4.3700 | Buy Now |