Part Details for 3059-2E by Leviton Manufacturing Co
Overview of 3059-2E by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
CA3059-G | Rochester Electronics LLC | CA3059 - Analog Circuit, 1 Func | |
DC3059A | Analog Devices | LTC3311-0.85 12.5A 2MHz Auto B |
Price & Stock for 3059-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72055134
|
RS | 1G RBR BLK PENDANT BX SD | Leviton 3059-2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.6700 | RFQ |
|
Onlinecomponents.com | Single-Gang Portable Outlet Box, Standard Depth, Pendant Style RoHS: Compliant | 0 |
|
$61.5700 / $83.6200 | Buy Now |