Part Details for 3059113 by Phoenix Contact
Overview of 3059113 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3059113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15188-ND
|
DigiKey | JUMPER TERM BLK 10POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
62 In Stock |
|
$4.6338 / $6.6700 | Buy Now |
DISTI #
651-3059113
|
Mouser Electronics | Terminal Block Tools & Accessories FB 10-9 RoHS: Compliant | 96 |
|
$4.6300 / $6.6700 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - pitch: 9 mm - number of positions: 10 - color: silver RoHS: Compliant | 0 |
|
$4.7200 / $6.8900 | Buy Now |
DISTI #
3059113
|
TTI | Terminal Block Tools & Accessories FB 10-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.5800 / $5.3900 | Buy Now |
DISTI #
000000000003479613
|
Sager | Terminal Block Tools & Accessories FB 10-9 Min Qty: 50 | 0 |
|
$5.8300 / $6.2700 | Buy Now |
|
Dynamic Solutions GmbH | Fixed bridge | 740 |
|
RFQ | |
DISTI #
3269276
|
Farnell | FIXED BRIDGE, 10WAYS, 9MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.8435 | Buy Now |
|
Master Electronics | Fixed bridge - pitch: 9 mm - number of positions: 10 - color: silver RoHS: Compliant | 0 |
|
$4.7200 / $6.8900 | Buy Now |
Part Details for 3059113
3059113 CAD Models
3059113 Part Data Attributes:
|
3059113
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3059113
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |