Part Details for 3059249 by Phoenix Contact
Overview of 3059249 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3059249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block with bolt connection method - cross section: 0.1 - 10 mm² - AWG: 26 - 8 - width 13 mm - color: gray RoHS: Compliant | 0 |
|
$19.8600 / $25.2300 | Buy Now |
DISTI #
000000000005181826
|
Sager | DIN Rail Terminal Blocks RSC 5-F/12 Min Qty: 1 | 0 |
|
$24.1200 / $28.1400 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block with bolt connection method - cross section: 0.1 - 10 mm² - AWG: 26 - 8 - width 13 mm - color: gray RoHS: Compliant | 0 |
|
$19.8600 / $25.2300 | Buy Now |
Part Details for 3059249
3059249 CAD Models
3059249 Part Data Attributes
|
3059249
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3059249
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |