Part Details for 306-400 by Bivar Inc
Overview of 306-400 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 306-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H7726
|
Newark | Perm-O-Pads, Rectangular, Capacitor Mount, 2 Lead, 0.49 Length, 0.09 Width, 0.045 Thick, Nylon, Natural/Bag |Bivar 306-400 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 / $0.2310 | Buy Now |
DISTI #
492-1852-ND
|
DigiKey | MOUNT RECT CAPACITORS 0.045" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4151 In Stock |
|
$0.1357 / $0.5600 | Buy Now |
DISTI #
749-306-400
|
Mouser Electronics | Capacitor Hardware 0.4in x 0.45in RoHS: Compliant | 900 |
|
$0.0980 / $0.4700 | Buy Now |
DISTI #
70529023
|
RS | PERM-O-PADS, Rectangular, Capacitor Mnt,0.49 x 0.09 x 0.045 in., Nylon, Natural | Bivar Inc. 306-400 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1360 / $0.1400 | RFQ |
|
Future Electronics | 300 Series .02N LED Mounts White Natural Nylon Perm-O-Pad RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.1340 / $0.1480 | Buy Now |
DISTI #
BIV306-400
|
Heilind Electronics | PERM-O-PADS, RECTANGULAR, 2 CAPACITOR MOUNTS, LEAD,0.49 L | Americas - 3604 in Stock |
|
$0.0883 / $0.2043 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2118 / $0.7060 | Buy Now | |
DISTI #
306-400
|
TME | Insulating distance, polyamide 66, natural, UL94V-2, capacitor Min Qty: 1 | 0 |
|
$0.1710 / $0.5350 | RFQ |
DISTI #
BIV306-400
|
Interstate Connecting Components | PERM-O-PADS, RECTANGULAR, 2 CAPACITOR MOUNTS, LEAD,0.49 L | 1081 |
|
$0.0883 / $0.2043 | Buy Now |
Part Details for 306-400
306-400 CAD Models
306-400 Part Data Attributes
|
306-400
Bivar Inc
Buy Now
|
Compare Parts:
306-400
Bivar Inc
|
Samacsys Manufacturer | Bivar |