Part Details for 3060267 by Phoenix Contact
Overview of 3060267 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3060267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3977-ND
|
DigiKey | TERM BLK PLUG 3POS 6.2MM GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$1.5469 / $2.2300 | Buy Now |
DISTI #
651-3060267
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-TWIN/1P RoHS: Compliant | 40 |
|
$1.5400 / $2.2300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw/plug-in connection - number of connections: 3 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.5500 / $2.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 48 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
000000000002432833
|
Sager | DIN Rail Terminal Blocks UT 4-TWIN/1P Min Qty: 50 | 0 |
|
$1.9800 / $2.3100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw/plug-in connection - number of connections: 3 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.5500 / $2.0300 | Buy Now |
Part Details for 3060267
3060267 CAD Models
3060267 Part Data Attributes
|
3060267
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060267
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |