Part Details for 3060306 by Phoenix Contact
Overview of 3060306 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Renewable Energy
Communication and Networking
Price & Stock for 3060306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3060306-ND
|
DigiKey | TERM BLK PLUG 4POS 6.2MM BLUE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8530 | Buy Now |
DISTI #
651-3060306
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-QUATTRO/ 2P BU RoHS: Compliant | 0 |
|
$2.5000 / $3.1300 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw/plug-in connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 317 Factory Stock |
|
$2.2200 / $2.8700 | Buy Now |
DISTI #
000000000002432836
|
Sager | DIN Rail Terminal Blocks UT 4-QUATTRO/ 2P BU Min Qty: 50 | 0 |
|
$2.7400 / $3.0700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw/plug-in connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 317 Factory Stock |
|
$2.2200 / $2.8700 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for 3060306
3060306 CAD Models
3060306 Part Data Attributes
|
3060306
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060306
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |