Part Details for 306031-000 by TE Connectivity
Overview of 306031-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130603130365E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
86130603130385E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
G832MC130603122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 5.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. |
Price & Stock for 306031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306031-000
|
Avnet Americas | Multiconductor Cable 2Conductors 18AWG Tin Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 306031-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1916 / $1.3454 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
RYC44AM1121-18-0/9-9
|
Heilind Electronics | 44AM1121-18-0/9-9 | Americas - 0 in Stock |
|
$1.2342 / $1.4343 | Buy Now |
|
Onlinecomponents.com | 44AM1121-18-0/9-9 RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now |
DISTI #
306031-000
|
TTI | Multi-Conductor Cables 44AM1121-18-0/9-9 Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$1.2300 / $1.2500 | Buy Now |
DISTI #
RYC44AM1121-18-0/9-9
|
Interstate Connecting Components | 44AM1121-18-0/9-9 | 0 |
|
$1.2342 / $1.4343 | Buy Now |
DISTI #
306031-000
|
Avnet Abacus | (Alt: 306031-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 44AM1121-18-0/9-9 RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now |
Part Details for 306031-000
306031-000 CAD Models
306031-000 Part Data Attributes
|
306031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
306031-000
TE Connectivity
44AM1121-18-0/9-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |