Part Details for 3060319 by Phoenix Contact
Overview of 3060319 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3060319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15197-ND
|
DigiKey | TERM BLK PLUG 4POS 6.2MM GRN YLW Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9304 | Buy Now |
DISTI #
651-3060319
|
Mouser Electronics | DIN Rail Terminal Blocks UT4-QUATTRO 2P-PE RoHS: Compliant | 18 |
|
$5.7500 / $8.5500 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw/plug-in connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.4800 / $7.9700 | Buy Now |
DISTI #
000000000002432837
|
Sager | DIN Rail Terminal Blocks UT4-QUATTRO 2P-PE Min Qty: 50 | 0 |
|
$6.7300 / $7.2500 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Screw/plug-in connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.4800 / $7.9700 | Buy Now |
|
Neutron USA | Ground modular terminal block, Screw/Plug-in, 1row 4conn, 26-10 AWG, 6.2 mm W, Green-Yellow | 50 |
|
$59.5300 | Buy Now |
Part Details for 3060319
3060319 CAD Models
3060319 Part Data Attributes
|
3060319
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060319
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3060319 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |