Part Details for 3060607 by Phoenix Contact
Overview of 3060607 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3060607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3060607-ND
|
DigiKey | D-UT 6-QUATTRO/2P Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6660 | Buy Now |
DISTI #
651-3060607
|
Mouser Electronics | Terminal Block Tools & Accessories D-UT 6-QUATTRO/2P | 0 |
|
$0.5820 / $0.7300 | Order Now |
DISTI #
71870300
|
RS | D-UT 6-QUATTRO/2P | Phoenix Contact 3060607 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7600 | RFQ |
|
Onlinecomponents.com | End cover - length: 86.5 mm - width: 2.2 mm - height: 52.4 mm - color: gray | 0 |
|
$0.5250 / $0.7430 | Buy Now |
DISTI #
000000000006070306
|
Sager | Terminal Block Tools & Accessories D-UT 6-QUATTRO/2P Min Qty: 50 | 0 |
|
$0.6395 / $0.7461 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 960 |
|
RFQ | |
|
Master Electronics | End cover - length: 86.5 mm - width: 2.2 mm - height: 52.4 mm - color: gray | 0 |
|
$0.5250 / $0.7430 | Buy Now |