Part Details for 3060636 by Phoenix Contact
Overview of 3060636 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3060636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3060636-ND
|
DigiKey | PLUG CONNECTION METHOD: SCREW CO Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4800 | Buy Now |
DISTI #
651-3060636
|
Mouser Electronics | Pluggable Terminal Blocks UP 6/ 3 RoHS: Compliant | 0 |
|
$5.2400 / $7.1000 | Order Now |
DISTI #
71679225
|
RS | Terminal block, Plug, Female, 3 pos, 0.323" (8.20mm) pitch, 40A, 600V, 8-24 AWG | Phoenix Contact 3060636 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1400 / $7.3400 | RFQ |
|
Onlinecomponents.com | Plug - number of positions: 3 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 24.6 mm - color: gray | 0 |
|
$5.0500 / $7.3600 | Buy Now |
DISTI #
3060636
|
TTI | Pluggable Terminal Blocks UP 6/ 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.9400 / $6.0900 | Buy Now |
DISTI #
000000000005654226
|
Sager | Pluggable Terminal Blocks UP 6/ 3 Min Qty: 50 | 0 |
|
$6.2300 / $6.7000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 550 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 3 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 24.6 mm - color: gray | 0 |
|
$5.0500 / $7.3600 | Buy Now |
Part Details for 3060636
3060636 CAD Models
3060636 Part Data Attributes
|
3060636
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060636
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |