Part Details for 3060720 by Phoenix Contact
Overview of 3060720 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3060720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3060720-ND
|
DigiKey | TERM BLOCK PLUG 1POS 90DEG Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4920 | Buy Now |
DISTI #
651-3060720
|
Mouser Electronics | DIN Rail Terminal Blocks UP 6/ 1 GNYE RoHS: Compliant | 0 |
|
$3.1500 / $3.8300 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 8.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$2.6800 / $3.2900 | Buy Now |
DISTI #
000000000004092105
|
Sager | DIN Rail Terminal Blocks UP 6/ 1 GNYE Min Qty: 50 | 0 |
|
$3.3600 / $3.7500 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 950 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 8 - nominal current: 41 A - nom. voltage: 1000 V - width: 8.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$2.6800 / $3.2900 | Buy Now |
Part Details for 3060720
3060720 CAD Models
3060720 Part Data Attributes
|
3060720
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3060720
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |