Part Details for 3060733 (ALTERNATE: UP 6/ 1-L) by Phoenix Contact
Overview of 3060733 (ALTERNATE: UP 6/ 1-L) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3060733 (ALTERNATE: UP 6/ 1-L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972969
|
RS | Plug, Screw conn,1 pos, Cross section: 0.2mm - 6mm, W:8.2mm, H:42.7mm, UP 6/ 1-L | Phoenix Contact 3060733 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.9300 | RFQ |