Part Details for 3060759 (ALTERNATE: UP 6/ 1-L GNYE) by Phoenix Contact
Overview of 3060759 (ALTERNATE: UP 6/ 1-L GNYE) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3060759 (ALTERNATE: UP 6/ 1-L GNYE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972971
|
RS | Plug, Screw conn,1 pos, W:8.2mm, H:42.7mm, UP 6/ 1-L GNYE | Phoenix Contact 3060759 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $4.0200 | RFQ |