Part Details for 306091-001 by TE Connectivity
Overview of 306091-001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 306091-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306091-001
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 2.38mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 306091-001) RoHS: Compliant Min Qty: 2583 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3184 / $1.4885 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2583 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$1.3700 | Buy Now |
DISTI #
RYC44AM1121-20-9/96-9
|
Heilind Electronics | 306091-001 | Americas - 0 in Stock |
|
$1.5636 / $1.5869 | Buy Now |
|
Onlinecomponents.com | 44AM1121-20-9/96-9 RoHS: Compliant |
113 Partner Stock |
|
$1.6100 / $2.7100 | Buy Now |
DISTI #
60329610
|
Verical | High Performance Cable 2Conductors 20AWG 2.38mm 600VAC White RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 113 |
|
$1.8800 | Buy Now |
DISTI #
RYC44AM1121-20-9/96-9
|
Interstate Connecting Components | 306091-001 | 0 |
|
$1.5636 / $1.5869 | Buy Now |
DISTI #
TE Connectivity 306091-001
|
PEI Genesis | Wire And Cable | 113 |
|
Buy Now | |
|
Master Electronics | 44AM1121-20-9/96-9 RoHS: Compliant |
113 Partner Stock |
|
$1.6100 / $2.7100 | Buy Now |
Part Details for 306091-001
306091-001 CAD Models
306091-001 Part Data Attributes
|
306091-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
306091-001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |