Part Details for 3061-0-19-15-21-02-10-0 by Mill-Max Mfg Corp
Overview of 3061-0-19-15-21-02-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061-0-19-15-21-02-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1300 |
|
Buy Now |
Part Details for 3061-0-19-15-21-02-10-0
3061-0-19-15-21-02-10-0 CAD Models
3061-0-19-15-21-02-10-0 Part Data Attributes
|
3061-0-19-15-21-02-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3061-0-19-15-21-02-10-0
Mill-Max Mfg Corp
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 28 AWG |
Alternate Parts for 3061-0-19-15-21-02-10-0
This table gives cross-reference parts and alternative options found for 3061-0-19-15-21-02-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3061-0-19-15-21-02-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3061-0-19-15-21-84-10-0 | Wire Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 3061-0-19-15-21-02-10-0 vs 3061-0-19-15-21-84-10-0 |