There are no models available for this part yet.
Overview of 3061376 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3061376 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3061376-ND
|
DigiKey | CONN TERM BLK FLANGE GRAY Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7360 | Buy Now | |
DISTI #
651-3061376
|
Mouser Electronics | Terminal Block Tools & Accessories ST 2.5/1P-FS RoHS: Compliant | 50 |
|
$2.7300 / $3.0000 | Buy Now | |
Onlinecomponents.com | Self-locking flange - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.1300 / $2.7500 | Buy Now | ||
DISTI #
3061376
|
TTI | Terminal Block Tools & Accessories ST 2.5/1P-FS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.6900 | Buy Now | |
DISTI #
000000000003810306
|
Sager | Terminal Block Tools & Accessories ST 2.5/1P-FS Min Qty: 50 | 0 |
|
$2.6300 / $2.9500 | Buy Now | |
Dynamic Solutions GmbH | Self-locking flange | 2200 |
|
RFQ | |||
Master Electronics | Self-locking flange - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.1300 / $2.7500 | Buy Now |
CAD Models for 3061376 by Phoenix Contact
Part Data Attributes for 3061376 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|