Part Details for 3061499 by Phoenix Contact
Overview of 3061499 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3061499-ND
|
DigiKey | TERM BLK PLUG 4POS 5.2MM GRN YLW Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6170 | Buy Now |
DISTI #
651-3061499
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2 5/4P-PE RoHS: Compliant | 0 |
|
$12.2700 / $14.7400 | Order Now |
|
Onlinecomponents.com | Protective conductor double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/15 - NS 35/7,5 | 0 |
|
$10.7700 / $14.6500 | Buy Now |
DISTI #
000000000005384690
|
Sager | DIN Rail Terminal Blocks STTB 2 5/4P-PE Min Qty: 50 | 0 |
|
$13.0800 / $13.5600 | Buy Now |
|
Dynamic Solutions GmbH | Protective conductor double-level terminal block | 740 |
|
RFQ | |
DISTI #
2924278
|
Farnell | TERMINAL BLOCK, STTB 2,5/4P-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.0526 | Buy Now |
|
Master Electronics | Protective conductor double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/15 - NS 35/7,5 | 0 |
|
$10.7700 / $14.6500 | Buy Now |
Part Details for 3061499
3061499 CAD Models
3061499 Part Data Attributes
|
3061499
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061499
Phoenix Contact
TERM BLK PLUG 4POS 5.2MM GRN YLW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |