Part Details for 3061512 by Phoenix Contact
Overview of 3061512 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3061512-ND
|
DigiKey | TERM BLK PLUG 4POS 5.2MM BLUE Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4010 | Buy Now |
DISTI #
651-3061512
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2 5/4P BU RoHS: Compliant | 0 |
|
$3.8200 / $4.8300 | Order Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$3.3800 / $4.1400 | Buy Now |
DISTI #
000000000005384691
|
Sager | DIN Rail Terminal Blocks STTB 2 5/4P BU Min Qty: 50 | 0 |
|
$4.3000 / $4.8200 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$3.3800 / $4.1400 | Buy Now |
Part Details for 3061512
3061512 CAD Models
3061512 Part Data Attributes
|
3061512
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061512
Phoenix Contact
TERM BLK PLUG 4POS 5.2MM BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |