Part Details for 3061567 by Phoenix Contact
Overview of 3061567 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8025-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4110 | Buy Now |
DISTI #
651-3061567
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 6/ 1 GNYE RoHS: Compliant | 6 |
|
$3.3100 / $4.5500 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49.3 mm - color: green-yellow RoHS: Compliant | 50 Factory Stock |
|
$3.1800 / $3.9100 | Buy Now |
DISTI #
000000000003810314
|
Sager | DIN Rail Terminal Blocks PP-H 6/ 1 GNYE Min Qty: 50 | 0 |
|
$3.9800 / $4.4700 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 490 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49.3 mm - color: green-yellow RoHS: Compliant | 50 Factory Stock |
|
$3.1800 / $3.9100 | Buy Now |
Part Details for 3061567
3061567 CAD Models
3061567 Part Data Attributes
|
3061567
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061567
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |