Part Details for 3061583 (ALTERNATE: PP-H 6/ 3) by Phoenix Contact
Overview of 3061583 (ALTERNATE: PP-H 6/ 3) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061583 (ALTERNATE: PP-H 6/ 3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70971862
|
RS | Plug, Push-in conn,3 pos, AWG: 20 - 8,W:24.6 mm, H:49.3 mm, gray, PP-H 6/ 3 | Phoenix Contact 3061583 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8800 / $11.2600 | RFQ |