Part Details for 3061596 by Phoenix Contact
Overview of 3061596 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3061596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7993-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
49 In Stock |
|
$9.5975 / $13.8200 | Buy Now |
DISTI #
651-3061596
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 6/ 4 RoHS: Compliant | 52 |
|
$10.1700 / $13.8200 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 4 - number of positions: 4 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 32.8 mm - height: 49.3 mm - color: gray RoHS: Compliant | 6 Factory Stock |
|
$9.9300 / $13.5200 | Buy Now |
DISTI #
3061596
|
TTI | DIN Rail Terminal Blocks PP-H 6/ 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.4700 / $11.5100 | Buy Now |
DISTI #
000000000003810317
|
Sager | DIN Rail Terminal Blocks PP-H 6/ 4 Min Qty: 50 | 0 |
|
$12.0700 / $12.5100 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 900 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 4 - number of positions: 4 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 32.8 mm - height: 49.3 mm - color: gray RoHS: Compliant | 6 Factory Stock |
|
$9.9300 / $13.5200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PP-H 6/ 4 | 50 |
|
$69.7600 | Buy Now |
Part Details for 3061596
3061596 CAD Models
3061596 Part Data Attributes
|
3061596
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061596
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |