Part Details for 3061651 (ALTERNATE: PP-H 6/10) by Phoenix Contact
Overview of 3061651 (ALTERNATE: PP-H 6/10) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061651 (ALTERNATE: PP-H 6/10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70971869
|
RS | Plug, Push-in conn,10 pos, AWG: 20 - 8,W:8.2 mm, H:49.3 mm, gray, PP-H 6/10 | Phoenix Contact 3061651 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2900 / $33.2700 | RFQ |