Part Details for 3061729 (ALTERNATE: PP-H 6/ 1-R) by Phoenix Contact
Overview of 3061729 (ALTERNATE: PP-H 6/ 1-R) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061729 (ALTERNATE: PP-H 6/ 1-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973010
|
RS | Plug, for self-assembly, Push-in conn, 1 pos, AWG:20-8, W:8.2mm, H:49.3mm, PP-H 6/ 1-R | Phoenix Contact 3061729 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $4.5600 | RFQ |