Part Details for 3061729 by Phoenix Contact
Overview of 3061729 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7991-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$3.1694 / $4.5600 | Buy Now |
DISTI #
651-3061729
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 6/ 1-R RoHS: Compliant | 77 |
|
$3.1600 / $4.5600 | Buy Now |
|
Onlinecomponents.com | Plug - for self-assembly - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49.3 mm - color: gray | 0 |
|
$3.1800 / $3.9100 | Buy Now |
DISTI #
3061729
|
TTI | DIN Rail Terminal Blocks PP-H 6/ 1-R RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.1300 / $3.9000 | Buy Now |
DISTI #
000000000003810330
|
Sager | DIN Rail Terminal Blocks PP-H 6/ 1-R Min Qty: 50 | 0 |
|
$3.9800 / $4.4700 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |
DISTI #
3268957
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 1POS, 8AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.5734 | Buy Now |
|
Master Electronics | Plug - for self-assembly - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49.3 mm - color: gray | 0 |
|
$3.1800 / $3.9100 | Buy Now |
Part Details for 3061729
3061729 CAD Models
3061729 Part Data Attributes:
|
3061729
Phoenix Contact
Buy Now
|
Compare Parts:
3061729
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |