There are no models available for this part yet.
Overview of 3061774 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 3061774 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-8028-ND
|
DigiKey | TERM BLK PLUG 2POS 8.2MM GRN YLW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$6.0800 | Buy Now | |
DISTI #
651-3061774
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6/1P-PE RoHS: Compliant | 48 |
|
$6.2500 / $8.9800 | Buy Now | |
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.0700 / $8.7200 | Buy Now | ||
DISTI #
3061774
|
TTI | DIN Rail Terminal Blocks PT 6/1P-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.1900 / $6.8900 | Buy Now | |
DISTI #
000000000003810335
|
Sager | DIN Rail Terminal Blocks PT 6/1P-PE Min Qty: 50 | 0 |
|
$7.5400 / $8.1200 | Buy Now | |
Dynamic Solutions GmbH | Ground modular terminal block | 1200 |
|
RFQ | |||
Master Electronics | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.0700 / $8.7200 | Buy Now |
CAD Models for 3061774 by Phoenix Contact
Part Data Attributes for 3061774 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
GROUND TERMINAL BLOCK
|