Part Details for 3061855 by Phoenix Contact
Overview of 3061855 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8004-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
199 In Stock |
|
$0.8000 | Buy Now |
DISTI #
651-3061855
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 6-QUATTRO/2P RoHS: Compliant | 108 |
|
$0.8220 / $1.1900 | Buy Now |
|
Onlinecomponents.com | End cover - length: 99.8 mm - width: 2.2 mm - height: 36 mm - color: gray RoHS: Compliant | 61 Factory Stock |
|
$0.8060 / $1.1760 | Buy Now |
DISTI #
000000000003810339
|
Sager | Terminal Block Tools & Accessories D-PT 6-QUATTRO/2P Min Qty: 50 | 0 |
|
$0.9940 / $1.1600 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1700 |
|
RFQ | |
|
Master Electronics | End cover - length: 99.8 mm - width: 2.2 mm - height: 36 mm - color: gray RoHS: Compliant | 61 Factory Stock |
|
$0.8060 / $1.1760 | Buy Now |
Part Details for 3061855
3061855 CAD Models
3061855 Part Data Attributes
|
3061855
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061855
Phoenix Contact
Terminal Block Accessory, End Cover, PA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA |