Part Details for 3062 by Visual Communications Company
Overview of 3062 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6575
|
Newark | Leaded Process Compatible:No Rohs Compliant: Yes |Vcc (Visual Communications Company) 3062 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.2500 | Buy Now |
DISTI #
LS4200-ND
|
DigiKey | LAMP SOCKET FOR T2 1/2" HOLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
189 In Stock |
|
$2.5497 / $5.9400 | Buy Now |
DISTI #
606-3062
|
Mouser Electronics | Lamp Holders & Accessories QUICK CONN TERMINAL RoHS: Compliant | 121 |
|
$2.5100 / $5.6000 | Buy Now |
DISTI #
70130320
|
RS | Socket Black Incandescent Nylon Polycarbonate Snap-on 0.500 in. Dia. | VCC (Visual Communications Company) 3062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 43 |
|
$4.4600 / $5.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8300 | Buy Now |
Part Details for 3062
3062 CAD Models
3062 Part Data Attributes:
|
3062
Visual Communications Company
Buy Now
|
Compare Parts:
3062
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |