Part Details for 3062032 by Phoenix Contact
Overview of 3062032 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3062032-ND
|
DigiKey | CABLE SLEEVE PLUG 14MM DIA BLK Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4212 | Buy Now |
DISTI #
651-3062032
|
Mouser Electronics | Conduit Fittings & Accessories KDT-ST 14 RoHS: Compliant | 25 |
|
$2.2400 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Filler plugs - length: 20 mm - diameter: 14 mm - color: black RoHS: Compliant | 0 |
|
$1.9900 / $2.9000 | Buy Now |
|
Dynamic Solutions GmbH | Filler plugs | 2500 |
|
RFQ | |
DISTI #
3260465
|
Farnell | FILLER PLUG, 14MM, NYLON, BLACK RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.4046 | Buy Now |
|
Master Electronics | Filler plugs - length: 20 mm - diameter: 14 mm - color: black RoHS: Compliant | 0 |
|
$1.9900 / $2.9000 | Buy Now |
Part Details for 3062032
3062032 CAD Models
3062032 Part Data Attributes:
|
3062032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3062032
Phoenix Contact
CABLE SLEEVE PLUG 14MM DIA BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |