Part Details for 3062142 by Phoenix Contact
Overview of 3062142 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 3062142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3062142-ND
|
DigiKey | FUSE MODULAR TERMINAL BLOCK CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
68 In Stock |
|
$11.1650 / $15.6400 | Buy Now |
DISTI #
651-3062142
|
Mouser Electronics | DIN Rail Terminal Blocks PT 10,3-HESI 1000V RoHS: Compliant | 46 |
|
$11.1600 / $15.6400 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - connection method: Push-in connection - cross section: 1.5 mm²- 10 mm² - AWG: 16 - 6 - nominal current: 20 A - nom. voltage: 1000 V - width: 17.6 mm - fuse type: Midget / 10.3 x 38 - mounting type: NS 35/7,5 - NS 35/15 - color: black | 0 |
|
$11.5600 / $14.6800 | Buy Now |
DISTI #
3062142
|
TTI | DIN Rail Terminal Blocks PT 10,3-HESI 1000V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.0500 / $13.9600 | Buy Now |
DISTI #
000000000005578063
|
Sager | DIN Rail Terminal Blocks PT 10,3-HESI 1000V Min Qty: 10 | 0 |
|
$14.0400 / $15.7200 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 670 |
|
RFQ | |
DISTI #
3259442
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$11.7352 | Buy Now |
DISTI #
3259442
|
Farnell | FUSE MODULAR TB, 2WAY, 6AWG, BLACK RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$11.3518 | Buy Now |
|
Master Electronics | Fuse modular terminal block - connection method: Push-in connection - cross section: 1.5 mm²- 10 mm² - AWG: 16 - 6 - nominal current: 20 A - nom. voltage: 1000 V - width: 17.6 mm - fuse type: Midget / 10.3 x 38 - mounting type: NS 35/7,5 - NS 35/15 - color: black | 0 |
|
$11.5600 / $14.6800 | Buy Now |
|
Neutron USA | Fuse modular Terminal Block, Push-in, 1row 2conn, 20A 1kVDC, PT 10,3-HESI 1000V | 50 |
|
$74.1600 | Buy Now |
Part Details for 3062142
3062142 CAD Models
3062142 Part Data Attributes:
|
3062142
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3062142
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |