Part Details for 3064030 (ALTERNATE: UT 4-QUATTRO-TG P/P) by Phoenix Contact
Overview of 3064030 (ALTERNATE: UT 4-QUATTRO-TG P/P) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3064030 (ALTERNATE: UT 4-QUATTRO-TG P/P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973041
|
RS | Disconnect Terminal, Screw conn, AWG:26-10,20 A,500V, L:65.4mm, W:6.2mm UT Series | Phoenix Contact 3064030 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 / $6.0100 | RFQ |