Part Details for 3064030 by Phoenix Contact
Overview of 3064030 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3064030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3064030-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4810 | Buy Now |
DISTI #
651-3064030
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-QUATTRO-TG P/P RoHS: Compliant | 41 |
|
$4.5300 / $6.0100 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$4.2700 / $6.2300 | Buy Now |
DISTI #
000000000004092121
|
Sager | DIN Rail Terminal Blocks UT 4-QUATTRO-TG P/P Min Qty: 50 | 0 |
|
$5.2700 / $5.6700 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 410 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$4.2700 / $6.2300 | Buy Now |
Part Details for 3064030
3064030 CAD Models
3064030 Part Data Attributes
|
3064030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064030
Phoenix Contact
CONN TERM BLK DISCONN 10-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |