Part Details for 3064056 by Phoenix Contact
Overview of 3064056 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3064056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16888-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
532 In Stock |
|
$5.2288 / $7.5700 | Buy Now |
DISTI #
651-3064056
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-QUATTRO-MT P/P RoHS: Compliant | 116 |
|
$4.7300 / $6.8100 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.8200 / $7.0300 | Buy Now |
DISTI #
000000000003479637
|
Sager | DIN Rail Terminal Blocks UT 4-QUATTRO-MT P/P Min Qty: 50 | 0 |
|
$5.9500 / $6.4000 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 490 |
|
RFQ | |
DISTI #
3241258
|
Farnell | DIN RAIL TB, KNIFE DISCONNECT, 4P, 10AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.1255 | Buy Now |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.8200 / $7.0300 | Buy Now |
Part Details for 3064056
3064056 CAD Models
3064056 Part Data Attributes
|
3064056
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064056
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |